Schneider Electric White, 1 Gang, System M
- RS Stock No.:
- 288-1431
- Mfr. Part No.:
- MTN4010-3660
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$57.42
(exc. GST)
$63.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.42 |
*price indicative
- RS Stock No.:
- 288-1431
- Mfr. Part No.:
- MTN4010-3660
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Light Switch | |
| IP Rating | IP20 | |
| Colour | White | |
| Mount Type | Vertical, Horizontal | |
| Material | Polycarbonate | |
| Series | System M | |
| Finish | Bright | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Light Switch | ||
IP Rating IP20 | ||
Colour White | ||
Mount Type Vertical, Horizontal | ||
Material Polycarbonate | ||
Series System M | ||
Finish Bright | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric cover frame is part of the Merten M-Pure range, designed for a single gang installation. With a sleek aluminium finish and a matt surface treatment, this cover frame is both visually appealing and durable, perfect for small commercial and residential settings.
Aluminium cover frame for a single gang installation
Matt surface finish for a modern look
Made from polycarbonate for durability
Can be mounted horizontally or vertically for versatility
IP20 degree of protection for added safety
Related links
- Schneider Electric White System M
- Schneider Electric Black System M
- Schneider Electric White 1 Gang Cover
- Schneider Electric White 1 Gang Frame
- Schneider Electric White 1 Gang Light Switch Cover
- Schneider Electric White D-Life
- Schneider Electric System M Polar White 1 Gang Plug Socket French
- Schneider Electric Polar White System M
