Schneider Electric, Odace 2011 IP21D Grey Light Switch
- RS Stock No.:
- 287-6194
- Mfr. Part No.:
- S530445
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$42.96
(exc. GST)
$47.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.96 |
*price indicative
- RS Stock No.:
- 287-6194
- Mfr. Part No.:
- S530445
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Number of Sockets | 1 | |
| Terminal Type | Screw | |
| Material | Thermoplastic | |
| IP Rating | IP21D | |
| Series | Odace 2011 | |
| Height | 71mm | |
| Standards/Approvals | China RoHS, EN 50083-4, EU RoHS, REACH | |
| Colour | Grey | |
| Depth | 34.1mm | |
| Width | 71mm | |
| Range | Odace | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Number of Sockets 1 | ||
Terminal Type Screw | ||
Material Thermoplastic | ||
IP Rating IP21D | ||
Series Odace 2011 | ||
Height 71mm | ||
Standards/Approvals China RoHS, EN 50083-4, EU RoHS, REACH | ||
Colour Grey | ||
Depth 34.1mm | ||
Width 71mm | ||
Range Odace | ||
- COO (Country of Origin):
- PL
The Schneider Electric TV socket is a high-quality mechanism with fixing frame for male IEC 9.52 mm TV connector. With a sleek aluminium finish and flush mounting, this TV socket offers a reliable connection for your TV signal. Its resistance to various chemical agents and durable materials make it a long-lasting solution for your home entertainment needs.
Provides a path attenuation of 1.5 DB for TV signals in the range of 5-1800 MHz and 2.5 dB for signals in the range of 1800-2150 MHz
Features screw terminals for easy installation and a Pozidriv No 1 screw head for secure connections
Made from high-quality materials such as ABS-UV stabilised thermoplastic, PBT GF30 support frame, and zinc alloy casing for durability
Offers resistance to various chemical agents including alcohol, lactic acid, bleach, and more for long-term reliability
Comes in an attractive aluminium colour with a matt surface finish to complement your decor

