Schneider Electric White, 1 Gang, Ovalis

Subtotal (1 unit)*

$18.30

(exc. GST)

$20.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18.30

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
287-6110
Mfr. Part No.:
S321052
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Light Switch

Number of Gangs

1

IP Rating

IP21D

Number of Poles

2

Current Rating

16A

Colour

White

Mount Type

Flush

Terminal Type

Screwless

Material

Polycarbonate, Acrylonitrile Styrene Acrylate

Series

Ovalis

Screwed/Screwless

Screwed

Range

Ovalis

Finish

Matt

Height

87mm

Depth

42.5mm

Width

87mm

Standards/Approvals

No

COO (Country of Origin):
ES
The Schneider Electric complete flush socket outlet is a high-quality 2P+E socket with shutters and claws in a sleek white design. With features like screw less terminals and a durable construction, this socket outlet offers reliable performance for your electrical needs.

Complete flush socket outlet with shutters for added safety

Suitable for Pin earth outlets in French standard configurations

Features screw less terminals for easy installation

Durable construction with a service life of 5000 cycles for long-lasting use

Rated for 16A at 250V AC 50/60Hz for reliable performance

Untreated surface treatment for a clean and modern look

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy