Schneider Electric White Rocker, 1 Gang, Unica
- RS Stock No.:
- 276-2132
- Mfr. Part No.:
- NU310518
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$62.98
(exc. GST)
$69.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | $62.98 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 276-2132
- Mfr. Part No.:
- NU310518
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Type | Rocker | |
| Product Type | Light Switch | |
| Number of Gangs | 1 | |
| IP Rating | IP4X | |
| Current Rating | 10A | |
| Colour | White | |
| Terminal Type | Screwless | |
| Material | Polybutylene Terephthalate | |
| Series | Unica | |
| Voltage | 250V | |
| Range | New Unica | |
| Finish | White | |
| Better World Product | Yes | |
| Better World Verification | Certified Cradle to Cradle | |
| Minimum Box Depth | 24.65mm | |
| Height | 45mm | |
| Depth | 37.75mm | |
| Standards/Approvals | EN 60669-1 LV Direktive EMV Direktive | |
| Width | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Type Rocker | ||
Product Type Light Switch | ||
Number of Gangs 1 | ||
IP Rating IP4X | ||
Current Rating 10A | ||
Colour White | ||
Terminal Type Screwless | ||
Material Polybutylene Terephthalate | ||
Series Unica | ||
Voltage 250V | ||
Range New Unica | ||
Finish White | ||
Better World Product Yes | ||
Better World Verification Certified Cradle to Cradle | ||
Minimum Box Depth 24.65mm | ||
Height 45mm | ||
Depth 37.75mm | ||
Standards/Approvals EN 60669-1 LV Direktive EMV Direktive | ||
Width 22.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Related links
- Schneider Electric White Rocker Unica
- Schneider Electric White 1 Gang, Unica
- Schneider Electric White 1 Gang, Odace 2011
- Schneider Electric Anthracite Rocker Unica
- Schneider Electric Grey Rocker New Unica
- Schneider Electric Anthracite Rocker New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
