Schneider Electric Anthracite, 1 Gang, System M

Subtotal (1 unit)*

$51.22

(exc. GST)

$56.34

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 unit(s), ready to ship from another location
Units
Per unit
1 +$51.22

*price indicative

RS Stock No.:
287-5986
Mfr. Part No.:
MTN2500-0414
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Gangs

1

Product Type

Light Switch

IP Rating

IP20

Number of Poles

2

Current Rating

16A

Colour

Anthracite

Mount Type

Flush

Terminal Type

Screwless

Series

System M

Voltage

250V

Screwed/Screwless

Screwless

Range

Merten

Standards/Approvals

CHINA RoHS, REACH, EU RoHS

COO (Country of Origin):
DE
The Schneider Electric high-quality socket-outlet is with a mechanism designed for the Merten System M. Featuring screw less terminals and a sleek anthracite colour, this French standard 2P + E socket-outlet is ideal for various applications.

Shuttered socket for added safety

Flush mounting for a seamless look

Screw less terminals for easy installation

Rated current of 16A and operational voltage of 250V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy