WAGO Wireless Switch, 758-940

Subtotal (1 unit)*

$419.68

(exc. GST)

$461.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$419.68

*price indicative

RS Stock No.:
279-3361
Mfr. Part No.:
758-940/004-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Light Switch

Switch Type

Wireless Switch

Series

758-940

Range

300 m

Depth

71mm

Width

71mm

Height

14mm

Standards/Approvals

RoHS, No Exemption

COO (Country of Origin):
DE
The WAGO radio transmitter is a universal, extremely flat wireless switch insert with a maintenance-free energy generator. This universal switch insert fits in numerous frame types from various installation material suppliers. The base plate can be glued or screwed into position for easy attachment to glass as well as plaster. Integration into the frame is similar to universal inserts for antenna sockets.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy