WAGO, 2 Way Wireless Switch, 758-940
- RS Stock No.:
- 279-3359
- Mfr. Part No.:
- 758-940/001-000
- Brand:
- WAGO
Subtotal (1 unit)*
$404.64
(exc. GST)
$445.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $404.64 |
*price indicative
- RS Stock No.:
- 279-3359
- Mfr. Part No.:
- 758-940/001-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Light Switch | |
| Switch Type | Wireless Switch | |
| Number of Ways | 2 | |
| Series | 758-940 | |
| Range | 300 m | |
| Depth | 71in | |
| Standards/Approvals | RoHS Exempt | |
| Width | 71mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Light Switch | ||
Switch Type Wireless Switch | ||
Number of Ways 2 | ||
Series 758-940 | ||
Range 300 m | ||
Depth 71in | ||
Standards/Approvals RoHS Exempt | ||
Width 71mm | ||
- COO (Country of Origin):
- DE
The WAGO Radio Transmitter is a universal, extremely flat wireless switch insert with a maintenance-free energy generator. This universal switch insert fits in numerous frame types from various installation material suppliers. The base plate can be glued or screwed into position for easy attachment to glass as well as plaster. Integration into the frame is similar to universal inserts for antenna sockets.
Switch insert is delivered without frame
ROHS compliant
Related links
- WAGO 758-940
- WAGO Wireless Switch, 758-940
- WAGO 2-Way Earth Terminal Block 0.08mm² Cage Clamp, Polyamide 66 Housing
- WAGO 232 Series Connector Female Cage Clamp 14A, 2-Way
- WAGO 734 Series Angled PCB Header 3.81 mm Pitch Unshrouded
- WAGO 2721 Series Plug-in Connector Female Cage Clamp 16A, 2-Way
- WAGO 734 Series Angled PCB Header 3.5 mm Pitch Unshrouded
- WAGO 231 Series Angled PCB PCB Header 5.08 mm Pitch Shrouded
