Schneider Electric White, 2 Way 1 Pole 1-way, 1 Pole 2-way, 2 Gang, Unica
- RS Stock No.:
- 276-2209
- Mfr. Part No.:
- NU521718
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$100.28
(exc. GST)
$110.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.28 |
*price indicative
- RS Stock No.:
- 276-2209
- Mfr. Part No.:
- NU521718
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 2 | |
| Product Type | Light Switch | |
| Switch Type | 1 Pole 1-way, 1 Pole 2-way | |
| Number of Ways | 2 | |
| IP Rating | IP4X | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Colour | White | |
| Material | Thermoplastic | |
| Series | Unica | |
| Screwed/Screwless | Screwless | |
| Voltage | 250V | |
| Range | New Unica | |
| Finish | Untreated | |
| Standards/Approvals | IEC 60669-1 LV Directive | |
| Height | 74.5mm | |
| Depth | 36.25mm | |
| Width | 74.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 2 | ||
Product Type Light Switch | ||
Switch Type 1 Pole 1-way, 1 Pole 2-way | ||
Number of Ways 2 | ||
IP Rating IP4X | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Colour White | ||
Material Thermoplastic | ||
Series Unica | ||
Screwed/Screwless Screwless | ||
Voltage 250V | ||
Range New Unica | ||
Finish Untreated | ||
Standards/Approvals IEC 60669-1 LV Directive | ||
Height 74.5mm | ||
Depth 36.25mm | ||
Width 74.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Card switch with electromechanical technology and switch function. It is green premium sustainable product.
Resistant to alcohol
Resistant to alcohol
Resistant to soapy water
Resistant to crystal cleaner
Related links
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric White 1 Gang, Unica
- Schneider Electric Anthracite 2 Gang, Unica
- Legrand Silver 2 Way 2-way Switch 1-way-double Pole Switch DP Switch, Intermediate
- HPM White 1 Gang, VIVO
- Schneider Electric White 2 Gang, Ovalis C
- MK Electric White 2 Gang, Logic Plus
- Schneider Electric White 1 Gang, Odace 2011
