Legrand Grey, 1 Way Square Push Button Operator
- RS Stock No.:
- 253-8958
- Mfr. Part No.:
- 069837L
- Brand:
- Legrand
Subtotal (1 box of 5 units)*
$115.32
(exc. GST)
$126.85
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $115.32 | $23.064 |
*price indicative
- RS Stock No.:
- 253-8958
- Mfr. Part No.:
- 069837L
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Switch Type | Square Push Button Operator | |
| Product Type | Light Switch | |
| Number of Ways | 1 | |
| IP Rating | IP55 | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Colour | Grey | |
| Mount Type | Wall | |
| Material | Plastic | |
| Terminal Type | Automatic | |
| Range | Plexo | |
| Height | 70.5mm | |
| Depth | 15.7mm | |
| Standards/Approvals | RoHS, REACH | |
| Fixing Standard | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Switch Type Square Push Button Operator | ||
Product Type Light Switch | ||
Number of Ways 1 | ||
IP Rating IP55 | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Colour Grey | ||
Mount Type Wall | ||
Material Plastic | ||
Terminal Type Automatic | ||
Range Plexo | ||
Height 70.5mm | ||
Depth 15.7mm | ||
Standards/Approvals RoHS, REACH | ||
Fixing Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Legrand plexo, waterproof support plate and covers to be combined with plexo mechanisms, for recessed wall mounting and waterproofing light switches.
Fixing by screws or claws in Batibox or existing recessed box
IP55 and IK07 protection
Screw fixing
Related links
- Legrand Grey, 1 Way Square Push Button Operator
- Connector Tool Kits
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Clamps
- Connector Wrenches
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
