Legrand Grey, 1 Way Square Push Button Operator

Subtotal (1 unit)*

$82.29

(exc. GST)

$90.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$82.29

*price indicative

RS Stock No.:
253-8921
Mfr. Part No.:
069787L
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Switch Type

Square Push Button Operator

Product Type

Light Switch

Number of Ways

1

IP Rating

IP55

Number of Poles

1

Current Rating

10A

Colour

Grey

Mount Type

Wall

Terminal Type

Screw

Material

Plastic

Range

Plexo

Screwed/Screwless

Screwed

Finish

Mast

Width

82mm

Standards/Approvals

REACH, RoHS

Height

85mm

Fixing Standard

No

Depth

62mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The Legrand Plexo, full power waterproof socket outlet, ready to install on the wall.

Supplied with frame for surface mounting

Waterproof socket

  • RS Stock No. 2538913
  • Mfr. Part No. 069775L
1 Box of 10
$839.85
  • RS Stock No. 2538895
  • Mfr. Part No. 069721L
1 Box of 10
$638.35
  • RS Stock No. 2538936
  • Mfr. Part No. 069804L
Each
$272.37
  • RS Stock No. 2538983
  • Mfr. Part No. 069881L
1 Box of 10
$581.32

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy