ABB Grey, 1 Way Rocker, 3 Gang, Millenium
- RS Stock No.:
- 248-7640
- Mfr. Part No.:
- 2CLA630400N1101
- Brand:
- ABB
Subtotal (1 unit)*
$82.91
(exc. GST)
$91.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.91 |
*price indicative
- RS Stock No.:
- 248-7640
- Mfr. Part No.:
- 2CLA630400N1101
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Switch Type | Rocker | |
| Number of Gangs | 3 | |
| Product Type | Rocker Switch | |
| Number of Ways | 1 | |
| IP Rating | IP20 | |
| Current Rating | 10A | |
| Colour | Grey | |
| Mount Type | Flush | |
| Material | Stainless Steel | |
| Series | Millenium | |
| Voltage | 250V | |
| Range | Millenium | |
| Finish | Stainless Steel | |
| Illumination | Non-Illuminated | |
| Standards/Approvals | No Declaration Needed | |
| Fixing Standard | No | |
| Minimum Box Depth | 35mm | |
| Faceplate Depth | 35mm | |
| Depth | 122mm | |
| Height | 91mm | |
| Width | 116mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Switch Type Rocker | ||
Number of Gangs 3 | ||
Product Type Rocker Switch | ||
Number of Ways 1 | ||
IP Rating IP20 | ||
Current Rating 10A | ||
Colour Grey | ||
Mount Type Flush | ||
Material Stainless Steel | ||
Series Millenium | ||
Voltage 250V | ||
Range Millenium | ||
Finish Stainless Steel | ||
Illumination Non-Illuminated | ||
Standards/Approvals No Declaration Needed | ||
Fixing Standard No | ||
Minimum Box Depth 35mm | ||
Faceplate Depth 35mm | ||
Depth 122mm | ||
Height 91mm | ||
Width 116mm | ||
- COO (Country of Origin):
- ES
The ABB AMD43053-ST Push button 3-gang, 1-way, SP 10AX, triple rocker size -ST with flush mounting type.
Height 0.091 m
Width 0.116 m
Depth 0.122 m