Siemens Grey Rocker, 5TA4

Subtotal (1 unit)*

$96.44

(exc. GST)

$106.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$96.44

*price indicative

RS Stock No.:
216-3349
Mfr. Part No.:
5TA4825
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Switch Type

Rocker

Product Type

Light Switch

IP Rating

IP44

Current Rating

10A

Colour

Grey

Mount Type

Surface

Material

Plastic

Series

5TA4

Screwed/Screwless

Screwed

Range

DELTA

Voltage

250V

Finish

Grey

Minimum Box Depth

66mm

Depth

54mm

Fixing Standard

VDE

Width

66mm

Standards/Approvals

VDE

Height

151mm

COO (Country of Origin):
RO
The Siemens delta schuko socket outlet with increased touch protection having Dimensions 151x 66x54 mm. It has IP44 protection class.

Halogen Free Product

Related links