Subtotal (1 unit)*
$75.12
(exc. GST)
$82.63
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.12 |
*price indicative
- RS Stock No.:
- 213-0271
- Mfr. Part No.:
- 5TA2153
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Switch Type | Rocker | |
| Product Type | Light Switch | |
| IP Rating | IP20 | |
| Number of Poles | 3 | |
| Current Rating | 16A | |
| Mount Type | Flush | |
| Material | Metal | |
| Terminal Type | Plug-In | |
| Series | 5TA2 | |
| Range | DELTA | |
| Voltage | 250V | |
| Screwed/Screwless | Screwed | |
| Width | 70mm | |
| Standards/Approvals | VDE | |
| Fixing Standard | VDE | |
| Height | 70mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Switch Type Rocker | ||
Product Type Light Switch | ||
IP Rating IP20 | ||
Number of Poles 3 | ||
Current Rating 16A | ||
Mount Type Flush | ||
Material Metal | ||
Terminal Type Plug-In | ||
Series 5TA2 | ||
Range DELTA | ||
Voltage 250V | ||
Screwed/Screwless Screwed | ||
Width 70mm | ||
Standards/Approvals VDE | ||
Fixing Standard VDE | ||
Height 70mm | ||
- COO (Country of Origin):
- ES
The Siemens delta switch device insert FM has miscellaneous colour. It has IP20 protection class. It is 3 pole switch.
Halogen Free Product
