Siemens, 1 Way Push Button, 5TG

Subtotal (1 unit)*

$23.02

(exc. GST)

$25.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.02

*price indicative

RS Stock No.:
203-2252
Mfr. Part No.:
5TG6221
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Switch Type

Push Button

Product Type

Rocker Switch

Number of Ways

1

IP Rating

IP20

Mount Type

Flush

Material

Thermoplastic

Series

5TG

Voltage

230V

Range

5TG

Standards/Approvals

No

Width

55mm

Height

55mm

COO (Country of Origin):
ES
The Siemens DELTA i-system carbon metallic rocker switch is universal switch change/off for intermediate and off switch for neutral pushbutton.

Carbon metallic shiny appearance

One-piece rocker

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy