Subtotal (1 unit)*
$36.11
(exc. GST)
$39.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.11 |
*price indicative
- RS Stock No.:
- 144-4583
- Mfr. Part No.:
- WNC021
- Brand:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Light Switch | |
| Number of Gangs | 1 | |
| IP Rating | IP55 | |
| Current Rating | 10A | |
| Colour | Grey | |
| Mount Type | Wall | |
| Material | Polypropylene | |
| Series | WNC | |
| Voltage | 250V | |
| Range | Cubyko | |
| Depth | 71mm | |
| Height | 76mm | |
| Standards/Approvals | No | |
| Width | 76mm | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Light Switch | ||
Number of Gangs 1 | ||
IP Rating IP55 | ||
Current Rating 10A | ||
Colour Grey | ||
Mount Type Wall | ||
Material Polypropylene | ||
Series WNC | ||
Voltage 250V | ||
Range Cubyko | ||
Depth 71mm | ||
Height 76mm | ||
Standards/Approvals No | ||
Width 76mm | ||
- COO (Country of Origin):
- PL
Hager Cubyko WNC Surface Mount Switches
Hager Cubyko series WNC surface mount plate switches provide a 10 A changeover switch function in a stylish IP55 rated housing.
