Berker Silver Rocker, 2 Gang, Integro

Subtotal (1 unit)*

$36.27

(exc. GST)

$39.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.27

*price indicative

RS Stock No.:
433-174
Distrelec Article No.:
302-57-245
Mfr. Part No.:
936552518
Brand:
Berker
Find similar products by selecting one or more attributes.
Select all

Brand

Berker

Switch Type

Rocker

Product Type

Rocker Switch

Number of Gangs

2

Current Rating

16A

Colour

Silver

Material

Plastic

Terminal Type

Screw

Series

Integro

Voltage

250V

Standards/Approvals

RoHS RoHS REACH

COO (Country of Origin):
DE
The Berker Switch Kron, 250V, Chrome Blank from the Integro Flow/Pure series is designed to control two different power consumers from a single switch. It has a common input terminal with a rating of 16 A at 250 VAC. The switch measures 55.5 mm x 55.5 mm and features a screw connection for the connecting cable.

Paint Chromium

Material Plastic

Product type Switch

Variant 250V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy