Schneider Electric Brown Interface Unit, D-Life
- RS Stock No.:
- 358-322
- Mfr. Part No.:
- MTN3302-6033
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$40.04
(exc. GST)
$44.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.04 |
*price indicative
- RS Stock No.:
- 358-322
- Mfr. Part No.:
- MTN3302-6033
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Type | Interface Unit | |
| Product Type | Light Switch | |
| IP Rating | IP20 | |
| Colour | Brown | |
| Series | D-Life | |
| Range | Merten | |
| Finish | Brown | |
| Height | 27mm | |
| Standards/Approvals | EU RoHS, CHINA RoHS, REACH | |
| Width | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Type Interface Unit | ||
Product Type Light Switch | ||
IP Rating IP20 | ||
Colour Brown | ||
Series D-Life | ||
Range Merten | ||
Finish Brown | ||
Height 27mm | ||
Standards/Approvals EU RoHS, CHINA RoHS, REACH | ||
Width 71mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric Rocker from Merten System Design, marked with a light symbol, comes in Sahara colour. This design is ideal for controlling lighting systems, offering both functional clarity and a modern, stylish look that complements a variety of interior environments.
Green Premium product
Fixed by clamps
IP20 rated
Related links
- Schneider Electric Brown Interface Unit, MNT
- Schneider Electric Interface Unit, MNT
- Schneider Electric Brown Light Switch, MNT
- Schneider Electric Multicolour Interface Unit, MNT
- Schneider Electric Brown 2 Gang Cover Plate
- Schneider Electric Brown 1 Gang Cover Plate
- Schneider Electric Brown 1 Gang Frame
- Schneider Electric Brown 1 Gang Blanking Plate
