Berker White Rocker, 1 Gang, Integro
- RS Stock No.:
- 349-801
- Distrelec Article No.:
- 302-57-268
- Mfr. Part No.:
- 937522509
- Brand:
- Berker
Subtotal (1 unit)*
$29.63
(exc. GST)
$32.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.63 |
*price indicative
- RS Stock No.:
- 349-801
- Distrelec Article No.:
- 302-57-268
- Mfr. Part No.:
- 937522509
- Brand:
- Berker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Berker | |
| Number of Gangs | 1 | |
| Switch Type | Rocker | |
| Product Type | Rocker Switch | |
| Current Rating | 16A | |
| Colour | White | |
| Mount Type | Flush | |
| Material | Plastic | |
| Terminal Type | Screw | |
| Series | Integro | |
| Voltage | 250V | |
| Standards/Approvals | RoHS RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Berker | ||
Number of Gangs 1 | ||
Switch Type Rocker | ||
Product Type Rocker Switch | ||
Current Rating 16A | ||
Colour White | ||
Mount Type Flush | ||
Material Plastic | ||
Terminal Type Screw | ||
Series Integro | ||
Voltage 250V | ||
Standards/Approvals RoHS RoHS, REACH | ||
- COO (Country of Origin):
- DE
The Berker Switch with lamp 250V in polar white blank finish is designed for Integro Flow and Pure systems. This 2-pole control switch features an illuminated red lens and a glow lamp with 0.9mA. It includes a pressure "0" function and supports 16A at 250VAC. The screw connection ensures secure wiring. Dimensions are 55.5mm x 55.5mm.
Paint White
Material Plastic
Product type Switch
Variant 250V
Installation depth 15.5 mm
