Siemens Anthracite, 1 Way Rocker, DELTA

Subtotal (1 unit)*

$23.15

(exc. GST)

$25.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.15

*price indicative

RS Stock No.:
161-980
Mfr. Part No.:
5TG7141-0AC00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Rocker Switch

Switch Type

Rocker

Number of Ways

1

IP Rating

IP20

Colour

Anthracite

Series

DELTA

Standards/Approvals

CE, EAC, RoHS

COO (Country of Origin):
ES
The Siemens Rocker switch designed for universal use, measuring 68x68 mm. It features a single-piece rocker cover and is constructed from thermoplastic, ensuring durability and reliability with a height of 70 mm and depth of 40 mm. The protection class IP20 indicates its suitability for dry environments, while its halogen free material reflects a commitment to safety standards.

Lightweight at 30 grams for easy installation

Non replaceable lens and labelling field for simple handling

Suitable for switches or pushbuttons for versatility

Environmentally conscious materials for safety compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy