Siemens Anthracite, 1 Way Push Button, DELTA

Subtotal (1 unit)*

$22.56

(exc. GST)

$24.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.56

*price indicative

RS Stock No.:
161-808
Mfr. Part No.:
5TG7141-0AC20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Switch Type

Push Button

Product Type

Rocker Switch

Number of Ways

1

IP Rating

IP20

Colour

Anthracite

Material

Thermoplastic

Series

DELTA

Range

DELTA Style

Standards/Approvals

CE, EAC

Height

70mm

Depth

40mm

COO (Country of Origin):
ES
The Siemens Rocker switch featuring a protection class of IP20, ensuring reliable operation in indoor environments. With dimensions of 68x68 mm and a height of 70 mm, it is designed for convenient integration into various decorative styles. Made from durable thermoplastic, the switch offers a painted surface finish that is shiny, providing an appealing aesthetic touch.

Halogen free material for environmental safety

Shiny appearance for modern interiors

Replaceable lens for design flexibility

Unique fastening method for versatile installation

Lightweight at 30 g for easy handling and mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy