Siemens Anthracite, 1 Way Push Button, DELTA

Subtotal (1 unit)*

$27.79

(exc. GST)

$30.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.79

*price indicative

RS Stock No.:
161-806
Mfr. Part No.:
5TG7141-0AC10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Rocker Switch

Switch Type

Push Button

Number of Ways

1

IP Rating

IP20

Colour

Anthracite

Series

DELTA

Standards/Approvals

CE, RoHS, EAC

COO (Country of Origin):
ES
The Siemens Rocker switch is designed for durability and ease of use, featuring a thermoplastic construction that ensures longevity. With a protection class rating of IP20, it is suitable for indoor applications, while the painted surface offers a refined, shiny finish in an anthracite shade that mirrors RAL 7016. Measuring 68x68 mm, the switch integrates seamlessly into modern environments, ensuring both functionality and aesthetic appeal.

Halogen free design for sustainability

Bell symbol for easy identification

Compact dimensions for tight spaces

Non replaceable lens for a sleek look

Shiny finish resists wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy