Schneider Electric Anthracite Push Button, Wiser

Subtotal (1 unit)*

$206.30

(exc. GST)

$226.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$206.30

*price indicative

RS Stock No.:
119-357
Mfr. Part No.:
NU350854W
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Light Switch

Switch Type

Push Button

IP Rating

IP20

Current Rating

4A

Mount Type

Flush

Colour

Anthracite

Terminal Type

Zigbee

Material

TPE

Series

Wiser

Voltage

230V

Screwed/Screwless

Screwed

Finish

Anthracite

Width

45mm

Height

45mm

Standards/Approvals

EN 300-328, EN 60730-2-7, CHINA RoHS, EN 60669-2-1, REACH, EN 301-489-17

Depth

29mm

COO (Country of Origin):
LV
The Schneider Electric connected shutter control Electric is a smart device designed for controlling blinds with ease. It is a part of the New Unica range, offering compatibility with the Wiser hub generation 2 for seamless operation. With its electronic technology and remote control capabilities through the Wiser App, this device provides convenient control over blind movements and timing.

Control blinds remotely using the Wiser App for added convenience

Electronic technology ensures reliable operation and precise control

Allows programming of LED status and blind movement times through the Wiser App

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy