Schneider Electric Anthracite, New Unica
- RS Stock No.:
- 340-804
- Mfr. Part No.:
- NU353554
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$355.08
(exc. GST)
$390.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $355.08 |
*price indicative
- RS Stock No.:
- 340-804
- Mfr. Part No.:
- NU353554
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch Timer | |
| IP Rating | IP20, IP21 | |
| Current Rating | 10A | |
| Colour | Anthracite | |
| Material | Polycarbonate | |
| Series | New Unica | |
| Voltage | 230V | |
| Height | 45mm | |
| Standards/Approvals | 2014/35/EU - Niederspannungsrichtlinie, 2014/30/EU - elektromagnetische Verträglichkeit, EN 300-328, EN 301-489-17, EN 60669-2-1, EN 60730-2-7 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch Timer | ||
IP Rating IP20, IP21 | ||
Current Rating 10A | ||
Colour Anthracite | ||
Material Polycarbonate | ||
Series New Unica | ||
Voltage 230V | ||
Height 45mm | ||
Standards/Approvals 2014/35/EU - Niederspannungsrichtlinie, 2014/30/EU - elektromagnetische Verträglichkeit, EN 300-328, EN 301-489-17, EN 60669-2-1, EN 60730-2-7 | ||
- COO (Country of Origin):
- LV
The Schneider Electric timer is an electronic mechanism designed for time-based control. It features a single rocker with a push-button actuator for easy operation. The device operates with a rated voltage of 230 V AC at 50 Hz, ensuring reliable performance for various applications.
Anthracite colour
Matt finish
Remote control by auxiliary push button
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Related links
- Schneider Electric Anthracite Intermediate New Unica
- Schneider Electric Anthracite New Unica
- Schneider Electric Anthracite Push Button New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric New Unica Anthracite 1 Gang Plug Socket RJ45
- Schneider Electric Anthracite New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite Rocker New Unica
