Schneider Electric White 5 Gang Frame

Subtotal (1 unit)*

$94.65

(exc. GST)

$104.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$94.65

*price indicative

RS Stock No.:
429-310
Mfr. Part No.:
MTN4050-6535
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Frame

Colour

White

Material

TPE

Number of Gangs

5

Height

90mm

Width

378mm

Depth

12mm

Series

Merten D-life

COO (Country of Origin):
DE
The Schneider Electric Cover Frame features a five-gang design in lotus white (RAL 9003) tint, featuring a glossy surface finish. Made from durable thermoplastic material, it combines strength with a sleek, modern aesthetic.

IP20 rated

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy