HPM Khaki 1 Gang Light Switch Cover

Subtotal (1 unit)*

$15.03

(exc. GST)

$16.53

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$15.03

*price indicative

RS Stock No.:
273-1271
Mfr. Part No.:
EVPLKH
Brand:
HPM
Find similar products by selecting one or more attributes.
Select all

Brand

HPM

Product Type

Light Switch Cover

Colour

Khaki

Material

Plastic

Number of Gangs

1

Height

85mm

Width

119mm

Depth

10mm

Series

VIVOTM Coverplates

COO (Country of Origin):
CN
The HPM VIVO cover plate allows to customize and It is made from durable material.

Sleek and square

Easy and fast installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy