Legrand Black, Grey Light Switch Cover
- RS Stock No.:
- 253-8796
- Mfr. Part No.:
- 069597L
- Brand:
- Legrand
Subtotal (1 box of 10 units)*
$462.04
(exc. GST)
$508.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $462.04 | $46.204 |
*price indicative
- RS Stock No.:
- 253-8796
- Mfr. Part No.:
- 069597L
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Light Switch Cover | |
| Colour | Black, Grey | |
| Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Light Switch Cover | ||
Colour Black, Grey | ||
Material Thermoplastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand Plexo is a range of waterproof equipment suitable for residential and professional technical locations with an IP 55 rating. Available in a complete version with the most essential functions for surface or recessed mounting, but also in a modular version with more functions, as well as a Mosaic adapter for functions not available in Plexo, to be mounted on a surface-mounted box with end fittings, cable gland or on a plate support for flush mounting. Available in grey or white.
Meet the needs of tertiary or semi-industrial premises
Waterproof
IP55 Protection
Related links
- Legrand Black, Grey Light Switch Cover
- Legrand Black, Grey 1 Gang Light Switch Cover
- Legrand Black, Grey 3 Gang Light Switch Cover
- Legrand Grey Light Switch Cover
- Legrand Grey, Black 2 Gang Light Switch Cover
- Legrand Grey, Black Light Switch Cover
- Legrand Grey 2 Gang Light Switch Cover
- Legrand Grey 1 Gang Light Switch Cover
