ABB White Cover
- RS Stock No.:
- 250-4990
- Mfr. Part No.:
- 2CKA001751A3089
- Brand:
- ABB
Subtotal (1 unit)*
$25.29
(exc. GST)
$27.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.29 |
*price indicative
- RS Stock No.:
- 250-4990
- Mfr. Part No.:
- 2CKA001751A3089
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Cover | |
| Colour | White | |
| Material | Thermoplastic | |
| Height | 63mm | |
| Width | 63mm | |
| Depth | 20mm | |
| Series | 2CKA0 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Cover | ||
Colour White | ||
Material Thermoplastic | ||
Height 63mm | ||
Width 63mm | ||
Depth 20mm | ||
Series 2CKA0 | ||
- COO (Country of Origin):
- DE
The ABB 1786-884-500 rocker for flush-mounted switch 1g1w, 1g2w, intermediate, push switch is designed to be compact and reliable, offering high performance in even the most demanding environments.
IP20 degree of protection
Weight 0.026 kg