ABB Black 2 Gang Light Switch Cover
- RS Stock No.:
- 246-2784
- Mfr. Part No.:
- 2CKA006220A0624 SRL-2-L-885
- Brand:
- ABB
Subtotal (1 unit)*
$26.47
(exc. GST)
$29.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.47 |
*price indicative
- RS Stock No.:
- 246-2784
- Mfr. Part No.:
- 2CKA006220A0624 SRL-2-L-885
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Light Switch Cover | |
| Colour | Black | |
| Number of Gangs | 2 | |
| Height | 72mm | |
| Width | 108mm | |
| Depth | 108mm | |
| Series | Millenium | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Light Switch Cover | ||
Colour Black | ||
Number of Gangs 2 | ||
Height 72mm | ||
Width 108mm | ||
Depth 108mm | ||
Series Millenium | ||
- COO (Country of Origin):
- DE
The ABB makes cover for ABB-free@home® sensor units (e.g. 6221/2.0) and sensor/actuator units (e.g. 6211/2), cover for KNX 4gang push-button coupling unit (6108/07).
Cover with Light icon
Related links
- ABB Black 2 Gang Light Switch Cover
- ABB Black 1 Gang Light Switch Cover
- Berker Black 2 Gang Light Switch Cover
- Legrand Grey, Black 2 Gang Light Switch Cover
- Legrand Black 2 Gang Light Switch Cover
- Schneider Electric Black 2 Gang Light Switch Cover
- ABB Grey 2 Gang Light Switch Cover
- ABB White 2 Gang Light Switch Cover