1 Gang Light Switch Cover
- RS Stock No.:
- 656-550
- Mfr. Part No.:
- S932802
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$44.13
(exc. GST)
$48.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.13 |
*price indicative
- RS Stock No.:
- 656-550
- Mfr. Part No.:
- S932802
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Light Switch Type | Architrave Switch | |
| Material | Zamak | |
| Number of Gangs | 1 | |
| Height | 100mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Light Switch Type Architrave Switch | ||
Material Zamak | ||
Number of Gangs 1 | ||
Height 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
plaque 1 poste blc
The Schneider Electric Cover Frame is a sleek, single-gang frame designed for flush-mount installation in indoor spaces. Finished in matte titanium and crafted from durable Zamak, this decorative frame combines both functionality and style. With resistance to various chemical agents, it is built to last while providing a modern, minimalist look for your electrical installations.
IK04 and IP21D protection
UV resistant
REACH and RoHS compliant
UV resistant
REACH and RoHS compliant
Related links
- ABB Black 1 Gang Light Switch Cover
- Schneider Electric White 1 Gang Light Switch Cover
- White 1 Gang Light Switch Cover
- HPM Grey 1 Gang Light Switch Cover
- Schneider Electric Brown 1 Gang Light Switch Cover
- Blue 1 Gang Light Switch Cover
- HPM Red 1 Gang Light Switch Cover
- Schneider Electric 1 Gang Light Switch Cover

