Schneider Electric Black 2 Gang Light Switch Cover
- RS Stock No.:
- 429-333
- Mfr. Part No.:
- MTN464377
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$14.33
(exc. GST)
$15.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.33 |
*price indicative
- RS Stock No.:
- 429-333
- Mfr. Part No.:
- MTN464377
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch Cover | |
| Colour | Black | |
| Material | Polyamide | |
| Number of Gangs | 2 | |
| Series | D-Life | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch Cover | ||
Colour Black | ||
Material Polyamide | ||
Number of Gangs 2 | ||
Series D-Life | ||
- COO (Country of Origin):
- DE
The Schneider Electric central plate is designed as an insert for an inclined outlet, featuring a sleek black tint (RAL 9005) for a modern and professional appearance. It is intended for use with a universal keystone connector and is mounted flush with the wall. The plate offers a plug-in fixing mode for easy installation and secure attachment, providing both functionality and style.
Made of polyamide
RoHS compliant
Related links
- Schneider Electric Black 2 Gang Light Switch Cover
- Schneider Electric Black 2 Gang Cover
- Schneider Electric Black 2 Gang Cover Plate
- ABB Black 2 Gang Light Switch Cover
- Berker Black 2 Gang Light Switch Cover
- Legrand Black 2 Gang Light Switch Cover
- Legrand Grey, Black 2 Gang Light Switch Cover
- Schneider Electric Black 2 Gang Frame
