Schneider Electric Anthracite 5 Gang Frame
- RS Stock No.:
- 341-425
- Mfr. Part No.:
- MTN4050-6534
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$157.72
(exc. GST)
$173.49
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $157.72 |
*price indicative
- RS Stock No.:
- 341-425
- Mfr. Part No.:
- MTN4050-6534
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Frame | |
| Colour | Anthracite | |
| Material | TPE | |
| Number of Gangs | 5 | |
| Height | 90mm | |
| Width | 378mm | |
| Depth | 12mm | |
| Series | D-Life | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Frame | ||
Colour Anthracite | ||
Material TPE | ||
Number of Gangs 5 | ||
Height 90mm | ||
Width 378mm | ||
Depth 12mm | ||
Series D-Life | ||
- COO (Country of Origin):
- DE
The Schneider Electric Cover Frame features a five-gang design in anthracite tint, featuring a matte surface finish and a varnished surface treatment for extra durability. Made from thermoplastic material, it offers strength and a contemporary, elegant look.
IP20 rated
RoHS compliant
