Schneider Electric Anthracite 4 Gang Cover Plate

Subtotal (1 unit)*

$46.03

(exc. GST)

$50.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.03

*price indicative

RS Stock No.:
428-787
Mfr. Part No.:
NU400854
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cover Plate

Colour

Anthracite

Material

ABS

Number of Gangs

4

Height

85mm

Width

298mm

Depth

10mm

Series

Unica Pro

COO (Country of Origin):
ES
The Schneider Electric cover frame features a quadruple design with a sleek anthracite tint (RAL 7021) for a modern, professional look. It accommodates four gangs, each holding 2 modules, allowing for versatile configurations. The frame can be installed both horizontally and vertically, offering flexibility in positioning. The clip-in fixing mode ensures easy and secure installation, making it both functional and aesthetically pleasing.

IEC 60669 1 and IEC 60884 1 certified

Intermediate plate made of polycarbonate

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy