Schneider Electric Anthracite 3 Gang Cover Plate
- RS Stock No.:
- 340-766
- Mfr. Part No.:
- S540716
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 340-766
- Mfr. Part No.:
- S540716
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover Plate | |
| Colour | Anthracite | |
| Material | ABS Plastic | |
| Number of Gangs | 3 | |
| Height | 199mm | |
| Width | 85mm | |
| Depth | 10mm | |
| Series | Odace 2011 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover Plate | ||
Colour Anthracite | ||
Material ABS Plastic | ||
Number of Gangs 3 | ||
Height 199mm | ||
Width 85mm | ||
Depth 10mm | ||
Series Odace 2011 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Odace Styl cover frame, designed for 3 gangs, features a stylish anthracite finish. Its sleek, modern design fits seamlessly into any contemporary space, offering a durable and aesthetic solution for multi-gang installations.
EU RoHS Directive
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric Anthracite 3 Gang Cover Plate
- Schneider Electric Anthracite 3 Gang Light Switch Cover
- Schneider Electric Anthracite 1 Gang Cover Plate
- Schneider Electric Anthracite 2 Gang Cover Plate
- Schneider Electric Anthracite 4 Gang Cover Plate
- Schneider Electric Grey 3 Gang Cover Plate
- Schneider Electric Yellow 3 Gang Cover Plate
- Schneider Electric White 3 Gang Cover Plate
