Schneider Electric Brown 5 Gang Light Switch Cover

Subtotal (1 unit)*

$509.58

(exc. GST)

$560.54

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$509.58

*price indicative

RS Stock No.:
357-486
Mfr. Part No.:
MTN4050-6552
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Light Switch Cover

Colour

Brown

Material

Zamak

Number of Gangs

5

Height

90mm

Width

90mm

Depth

12mm

Series

Merten D-life

COO (Country of Origin):
DE
The Schneider Electric Cover Frame is designed to accommodate 5 gang and comes in a rich mocca colour, offering a warm and elegant appearance. The metallic surface finish adds a sleek, modern touch, while the varnished surface treatment ensures durability and protection against wear and tear. This frame is ideal for single-device installations, combining both style and functionality for a high-quality, refined look.

Made of Zama

IP20 rated

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy