Schneider Electric Brown 2 Gang Cover Plate

Subtotal (1 unit)*

$130.80

(exc. GST)

$143.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$130.80

*price indicative

RS Stock No.:
432-906
Mfr. Part No.:
MTN4574-6052
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cover Plate

Colour

Brown

Material

ABS

Number of Gangs

2

Height

23mm

Width

71mm

Depth

71mm

Series

D-Life

COO (Country of Origin):
DE
The Schneider Electric central plate is designed for RJ45 connectors, featuring a stylish mocca tint for a warm, contemporary look. It is compatible with the Merten System Design RJ45 connector range and accommodates two gangs. Made from durable ABS (acrylonitrile butadiene-styrene) material, the plate offers reliable performance. The varnished surface finish provides a smooth, glossy appearance, while the plug-in fixing mode ensures easy and secure installation.

Flush mounted

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy