Schneider Electric Black 3 Gang Light Switch Cover
- RS Stock No.:
- 357-080
- Mfr. Part No.:
- MTN4050-6547
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$558.12
(exc. GST)
$613.93
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $558.12 |
*price indicative
- RS Stock No.:
- 357-080
- Mfr. Part No.:
- MTN4050-6547
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch Cover | |
| Colour | Black | |
| Material | Stone | |
| Number of Gangs | 3 | |
| Height | 90mm | |
| Width | 90mm | |
| Depth | 12mm | |
| Series | Merten D-life | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch Cover | ||
Colour Black | ||
Material Stone | ||
Number of Gangs 3 | ||
Height 90mm | ||
Width 90mm | ||
Depth 12mm | ||
Series Merten D-life | ||
- COO (Country of Origin):
- DE
The Schneider Electric Cover Frame is designed to accommodate 5 gangs and comes in a sophisticated basalt colour, offering a modern and refined appearance. The surface finish features a polished stone texture, providing an elegant and durable look. This frame is perfect for installations requiring three devices, enhancing both the functionality and aesthetic of your electrical setup with its high-quality and sleek finish.
Made of stone
IP20 rated
RoHS compliant
Related links
- Schneider Electric Black 3 Gang Light Switch Cover
- Schneider Electric Black 1 Gang Light Switch Cover
- Schneider Electric Black 2 Gang Light Switch Cover
- Schneider Electric Yellow 5 Gang Light Switch Cover
- Schneider Electric Brown 5 Gang Light Switch Cover
- Legrand Black 3 Gang Light Switch Cover
- Schneider Electric Black 3 Gang Cover
- Schneider Electric Black 3 Gang Cover Plate
