Berker Silver 1 Gang Frame
- RS Stock No.:
- 349-789
- Distrelec Article No.:
- 302-57-309
- Mfr. Part No.:
- 918272528
- Brand:
- Berker
Subtotal (1 unit)*
$9.43
(exc. GST)
$10.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.43 |
*price indicative
- RS Stock No.:
- 349-789
- Distrelec Article No.:
- 302-57-309
- Mfr. Part No.:
- 918272528
- Brand:
- Berker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Berker | |
| Product Type | Frame | |
| Colour | Silver | |
| Material | Plastic | |
| Number of Gangs | 1 | |
| Height | 59.5mm | |
| Width | 59.5mm | |
| Select all | ||
|---|---|---|
Brand Berker | ||
Product Type Frame | ||
Colour Silver | ||
Material Plastic | ||
Number of Gangs 1 | ||
Height 59.5mm | ||
Width 59.5mm | ||
- COO (Country of Origin):
- DE
The Berker frame 1-compartment in matte chrome finish is designed for Integro Flow systems.
Paint Chromium
Surface protection Lacquered
Material Plastic
Product type Frame
