Schneider Electric White 1 Gang Cover Plate

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
ANZ - SEBundle - PDP
RS Stock No.:
345-180
Mfr. Part No.:
S520405
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cover Plate

Colour

White

Material

Polybutylene Terephthalate

Number of Gangs

1

Height

71mm

Width

71mm

Depth

27mm

Series

Odace 2011

COO (Country of Origin):
ES
The Schneider Electric Odace optical fibre central plate is designed for use with an optical fiber ST connector. It features a flush device mounting for a sleek, seamless look and is fixed securely by screws, ensuring stability and reliability in fiber optic installations.

EU RoHS Directive

Toxic heavy metal free

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy