Siemens Anthracite 3 Gang Frame
- RS Stock No.:
- 167-668
- Mfr. Part No.:
- 5TG1323-0AC
- Brand:
- Siemens
Subtotal (1 pack of 2 units)*
$72.39
(exc. GST)
$79.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $72.39 | $36.195 |
*price indicative
- RS Stock No.:
- 167-668
- Mfr. Part No.:
- 5TG1323-0AC
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Frame | |
| Colour | Anthracite | |
| Material | Thermoplastic | |
| Number of Gangs | 3 | |
| Height | 82mm | |
| Width | 224mm | |
| Depth | 11mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Frame | ||
Colour Anthracite | ||
Material Thermoplastic | ||
Number of Gangs 3 | ||
Height 82mm | ||
Width 224mm | ||
Depth 11mm | ||
- COO (Country of Origin):
- ES
The Siemens Anthracite Cosso Frame with 3Fold measuring 82 mm in height, 224 mm in width, and 11 mm in depth. Engineered from thermoplastic material, it ensures durability and a painted surface finish, offering a shiny appearance. The item boasts a protection class IP20, making it suitable for specific installations where the element is not exposed to moisture or dust.
Horizontal and vertical mounting
Halogen free for safety
Compact dimensions for easy integration
