Siemens Anthracite 1 Gang Frame
- RS Stock No.:
- 167-653
- Mfr. Part No.:
- 5TG1327-0AC
- Brand:
- Siemens
Subtotal (1 pack of 2 units)*
$15.45
(exc. GST)
$17.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $15.45 | $7.725 |
*price indicative
- RS Stock No.:
- 167-653
- Mfr. Part No.:
- 5TG1327-0AC
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Frame | |
| Colour | Anthracite | |
| Material | Thermoplastic | |
| Number of Gangs | 1 | |
| Height | 68mm | |
| Width | 68mm | |
| Depth | 11mm | |
| Series | DELTA style | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Frame | ||
Colour Anthracite | ||
Material Thermoplastic | ||
Number of Gangs 1 | ||
Height 68mm | ||
Width 68mm | ||
Depth 11mm | ||
Series DELTA style | ||
- COO (Country of Origin):
- ES
The Siemens Intermediate Frame in anthracite color features a flush design, optimised for easy integration into various settings. With a standard protection class of IP20, it ensures adequate safeguarding against dust and solid foreign objects. The frame dimensions has 68 mm in height and width, and a depth of just 11 mm, allow for a sleek, unobtrusive installation that blends seamlessly with modern interiors.
Shiny surface finish for aesthetics
Halogen free thermoplastic for safety
Flush mounting for contemporary decor
No hinged lid for a clean look
