Schneider Electric Stainless Steel 1 Gang Cover

Subtotal (1 unit)*

$51.97

(exc. GST)

$57.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.97

*price indicative

RS Stock No.:
130-494
Mfr. Part No.:
MTN4010-3646
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cover

Colour

Stainless Steel

Material

Polycarbonate

Number of Gangs

1

Height

10mm

Width

83mm

Series

M-Pure Decor

COO (Country of Origin):
DK
The Schneider Electric Merten M-Pure Decor 1 gang cover frame in stainless steel is a stylish and durable addition to your home or small commercial space. With a matt surface finish and laminate treatment, it not only looks sleek but also offers reliable performance. Designed for horizontal and vertical mounting, it has an IP20 degree of protection, perfect for residential and small commercial settings.

Matt surface finish with laminate treatment for added protection

Horizontal and vertical mounting options for versatility

IP20 degree of protection suitable for residential and small commercial use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy