SICK MICS3 Series Laser Scanner Receiver, 9 m Max Range
- RS Stock No.:
- 287-7939
- Mfr. Part No.:
- MICS3-CCAZ90LZ1P01 / 1100402
- Brand:
- SICK
Subtotal (1 unit)*
$17,117.28
(exc. GST)
$18,829.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17,117.28 |
*price indicative
- RS Stock No.:
- 287-7939
- Mfr. Part No.:
- MICS3-CCAZ90LZ1P01 / 1100402
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Laser Scanner | |
| Series | MICS3 | |
| Component Type | Receiver | |
| Maximum Scanning Distance | 9m | |
| Safety Type | 3 | |
| Standards/Approvals | d | |
| Maximum Response Time | 115ms | |
| Terminal Type | M12 | |
| Hazardous Area Certification | No | |
| Peak Wavelength | 845nm | |
| Width | 112mm | |
| Height | 163mm | |
| Length | 111.1mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Laser Scanner | ||
Series MICS3 | ||
Component Type Receiver | ||
Maximum Scanning Distance 9m | ||
Safety Type 3 | ||
Standards/Approvals d | ||
Maximum Response Time 115ms | ||
Terminal Type M12 | ||
Hazardous Area Certification No | ||
Peak Wavelength 845nm | ||
Width 112mm | ||
Height 163mm | ||
Length 111.1mm | ||
- COO (Country of Origin):
- DE
SICK MICS3 Series Laser Scanner, 9m Maximum Scanning Distance, 115ms Maximum Response Time - MICS3-CCAZ90LZ1P01 / 1100402
This laser scanner provides a Compact safety sensing solution for industrial environments where area detection and object presence monitoring are required. It operates as a receiver component with a Peak Wavelength suited to near‑infrared detection and conforms to recognised equipment approvals for use in facilities adhering to those standards. The unit is not certified for use in hazardous locations.
Features and Benefits:
• 9 m maximum scanning distance delivers extended detection reach
• 115 MS maximum response time enables Rapid system reaction
• Safety Type 3 classification supports defined protective functions
• M12 Terminal simplifies electrical connection and integration
• Peak Wavelength 845 nm improves compatibility with infrared emitters
• 115 MS maximum response time enables Rapid system reaction
• Safety Type 3 classification supports defined protective functions
• M12 Terminal simplifies electrical connection and integration
• Peak Wavelength 845 nm improves compatibility with infrared emitters
Applications
• Suitable for perimeter protection on assembly lines
• Ideal for presence detection in automated material handling
• Used with safety control systems requiring Type 3 sensing
• Can be used for area monitoring on factory floors
• Ideal for presence detection in automated material handling
• Used with safety control systems requiring Type 3 sensing
• Can be used for area monitoring on factory floors
What approvals does it carry for industrial use?
It holds CE, cULus and UKCA approvals suitable for regulated installations.
Which electrical Interface is provided for connection?
A rugged M12 Terminal is supplied for signal and power wiring.
Is it suitable for hazardous area deployment?
No, it does not have hazardous area certification.
What physical form factor should installers expect?
The housing follows a Compact footprint measuring 111.1 x 112 x 163.1 mm.
- RS Stock No. 2877938
- Mfr. Part No. MICS3-CCAZ90AN1P01 / 1133822
Each
$14,948.74
- RS Stock No. 2854121
- Mfr. Part No. MICS3-CBAZ90IZ1P01 / 1094461
Each
$16,988.94
- RS Stock No. 2854123
- Mfr. Part No. MICS3-CCAZ90PZ1P01 / 1100394
Each
$16,988.94
- RS Stock No. 2854111
- Mfr. Part No. MICS3-ABAZ90IZ1P01 / 1094457
Each
$15,850.28
Related links
- SICK MICS3 Series Laser Scanner Receiver, 9 m Max Range
- SICK MICS3 Series Laser Scanner Laser Scanner, 9 m Max Range
- SICK MICS3 Series Laser Scanner Receiver, 5.5 m Max Range
- SICK MICS3 Series Laser Scanner Receiver, 4 m Max Range
- SICK MICS3 Series Laser Scanner Laser Scanner, 5.5 m Max Range
- SICK MICS3 Series Laser Scanner Laser Scanner, 40 m Max Range
- SICK MICS3 Series Laser Scanner Laser Scanner, 64 m Max Range
- SICK MICS3 Series Laser Scanner Laser Scanner, 4 m Max Range







