SICK MICS3 Series Laser Scanner Laser Scanner, 5.5 m Max Range
- RS Stock No.:
- 285-6783
- Mfr. Part No.:
- MICS3-ABAZ55PZ1P01 / 1100406
- Brand:
- SICK
Subtotal (1 unit)*
$14,425.00
(exc. GST)
$15,867.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14,425.00 |
*price indicative
- RS Stock No.:
- 285-6783
- Mfr. Part No.:
- MICS3-ABAZ55PZ1P01 / 1100406
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Laser Scanner | |
| Series | MICS3 | |
| Component Type | Laser Scanner | |
| Maximum Scanning Distance | 5.5m | |
| Safety Type | 3 | |
| Standards/Approvals | d | |
| Maximum Response Time | 95ms | |
| Terminal Type | M12 Connector | |
| Hazardous Area Certification | No | |
| Peak Wavelength | 845nm | |
| Length | 111.1mm | |
| Width | 112mm | |
| Height | 150.8mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Laser Scanner | ||
Series MICS3 | ||
Component Type Laser Scanner | ||
Maximum Scanning Distance 5.5m | ||
Safety Type 3 | ||
Standards/Approvals d | ||
Maximum Response Time 95ms | ||
Terminal Type M12 Connector | ||
Hazardous Area Certification No | ||
Peak Wavelength 845nm | ||
Length 111.1mm | ||
Width 112mm | ||
Height 150.8mm | ||
- COO (Country of Origin):
- DE
Overview
The microScan3 safety laser scanner stands for the protection of very different applications: from stationary to mobile, from simple to complex. The innovative safeHDDM® scanning technology makes the microScan3 extremely resistant, even to dust and ambien
In addition, the safety laser scanner offers standardized connectivity for time-saving commissioning. The microScan3, the easy handling of its Safety Designer configuration software and its diagnostic options combine user-friendly operation, innovation an
At a glance
Innovative safeHDDM® scanning technology
High-precision measurement data via Ethernet interface
Protective field range: up to 9 m, scanning angle: 275°
Up to 128 freely configurable fields and up to 8 simultaneous protective fields
Standardized communicat
Your Benefit
Very high machine availability and productivity thanks to the patented safeHDDM® scanning technology
Flexibility for safe automation processes due to simultaneous protective fields, contour detection fields and detailed data output
Safe integration into d
Applications
Hazardous area, hazardous point and access protection of stationary applications
Safety and localization for mobile platforms and mobile robots
Simultaneous protection of several hazardous areas
Related links
- SICK MICS3 Series Laser Scanner Laser Scanner, 5.5 m Max Range
- SICK MICS3 Series Laser Scanner Receiver, 5.5 m Max Range
- SICK MICS3 Series Laser Scanner Laser Scanner, 9 m Max Range
- SICK MICS3 Series Laser Scanner Laser Scanner, 40 m Max Range
- SICK MICS3 Series Laser Scanner Laser Scanner, 64 m Max Range
- SICK MICS3 Series Laser Scanner Laser Scanner, 4 m Max Range
- SICK MICS3 Series Laser Scanner Receiver, 9 m Max Range
- SICK MICS3 Series Laser Scanner Receiver, 4 m Max Range