Smartscan 5K8 Series Light Curtain Mounting Tool

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$846.45

(exc. GST)

$931.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$846.45
6 +$829.65

*price indicative

RS Stock No.:
382-1866
Mfr. Part No.:
044-247
Brand:
Smartscan
Find similar products by selecting one or more attributes.
Select all

Brand

Smartscan

Product Type

Light Curtain Mounting Tool

Series

5K8

Standards/Approvals

CE

Maximum Protective Width

65mm

RoHS Status: Exempt

COO (Country of Origin):
GB

Mirror Units and Mounting Stands


Two or three sides of a machine can be safeguarded with a single light curtain by using mirrors to deflect the infrared beams

The Smartscan mirror system consists of a floor mounting kit, mirror and a 1.8m high aluminium column for mounting the mirror. Each of these items need to be purchased separately

Mirror assembly slots onto the column and can be adjusted to the required height

Mounting stand enables the mirror unit to be rotated through 360° whilst allowing full adjustment in the vertical axis

Mirrors cause a reduction in optical efficiency, reducing the effective range of the light curtain, refer to the key characteristics table for guidance

Light Curtain


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy