SICK C2MT Series Light Curtain Receiver, Sender, 34 mm Resolution
- RS Stock No.:
- 701-2946
- Mfr. Part No.:
- C2MT-01834BBC03BE0
- Brand:
- SICK
Subtotal (1 unit)*
$824.98
(exc. GST)
$907.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $824.98 |
*price indicative
- RS Stock No.:
- 701-2946
- Mfr. Part No.:
- C2MT-01834BBC03BE0
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Light Curtain | |
| Series | C2MT | |
| Beam Resolution | 34mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 2 | |
| Standards/Approvals | ACMA, CE, cUL, EC-Type-Examination, GB, GB/T, IEC, Moroccan, OSHA, RoHS, UKCA, cULus | |
| Protective Height | 180mm | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Protective Width | 8m | |
| Minimum Scanning Distance | 0μm | |
| Maximum Scanning Distance | 8m | |
| Length | 32mm | |
| Height | 180mm | |
| Width | 15mm | |
| Maximum Response Time | 13ms | |
| Terminal Type | 5-Pin M12 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Light Curtain | ||
Series C2MT | ||
Beam Resolution 34mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 2 | ||
Standards/Approvals ACMA, CE, cUL, EC-Type-Examination, GB, GB/T, IEC, Moroccan, OSHA, RoHS, UKCA, cULus | ||
Protective Height 180mm | ||
Maximum Supply Voltage 24V dc | ||
Maximum Protective Width 8m | ||
Minimum Scanning Distance 0μm | ||
Maximum Scanning Distance 8m | ||
Length 32mm | ||
Height 180mm | ||
Width 15mm | ||
Maximum Response Time 13ms | ||
Terminal Type 5-Pin M12 | ||
- COO (Country of Origin):
- DE

SICK C2MT Series Light Curtain, 180mm Protective Height, 8m Maximum Scanning distance - C2MT-01834BBC03BE0
This Compact safety light barrier is designed to protect access points in industrial applications by emitting an array of infrared beams to detect intrusions. It operates as a receiver within miniTwin installations and can function as a standalone unit or as the last guest in cascaded systems, offering optical synchronisation without separate wiring. The device is intended for integration into machine safeguarding circuits requiring a Type 2 safety solution.
Features and Benefits:
• 13 MS maximum response time improves stoppage performance
• 34mm beam resolution detects objects to specified size
• 24V DC supply enables direct connection to control systeMS
• M12 5‑pin plug simplifies electrical installation
• Optical synchronisation avoids separate sync cabling
• 34mm beam resolution detects objects to specified size
• 24V DC supply enables direct connection to control systeMS
• M12 5‑pin plug simplifies electrical installation
• Optical synchronisation avoids separate sync cabling
Applications
• Suitable for guarding small machine access openings
• Ideal for cascade arrangements with two or three devices
• Used with safety relays for controlled machine stop
• Can be used in environments requiring Compact sensors
• Suitable for integration into assembly‑line safety circuits
• Ideal for cascade arrangements with two or three devices
• Used with safety relays for controlled machine stop
• Can be used in environments requiring Compact sensors
• Suitable for integration into assembly‑line safety circuits
What supply voltage range can it accept?
It operates from 19.2V DC to 28.8V DC with VS specified as 24V DC.
How are the output signals configured?
It provides PNP semiconductor OSSD outputs that are short‑circuit protected and cross‑circuit monitored with ≤300mA per OSSD.
What environmental conditions can it withstand?
The unit has IP65 protection, operates between -20°C and +55°C, and tolerates 15%-95% non‑condensing humidity.
How is the device mounted and supplied with accessories?
It is delivered with twin‑stick, C‑Fix and L‑Fix brackets, a system plug and a test rod matching the resolution.
What safety standards and certifications apply?
It conforms to Type 2 (IEC 61496‑1), SIL1 (IEC 61508), Category 2 (EN ISO 13849) and carries EC‑Type‑Examination, CE, RoHS and other national approvals.
Note
Two identical miniTwin-stick packages MUST always be ordered for a complete system.,Cable: Each miniTwin is supplied with an M12 5-pin 1-way system plug. To cascade 3 pairs you will need 2 x cascade cables. Either 701-2962 for miniTwin up to 540mm or 701-2971 for miniTwin over 600mm. These cascade cables have 2 x plugs and should be attached to the rear of your middle pair of miniTwin. The cascade extender cable 701-2974 can be used in conjunction with the 2 x cascade cables to increase the distance between miniTwin if required. Regardless of whether you use these devices stand-alone or in a 2 x pair or cascade format you will need to purchase 2 x M12 5-pin connector cable eg 523-0335.,Brackets: 2 x C-Fix and 2 x L-Fix brackets are supplied with each miniTwin. To mount (stand-alone only) as a flat installation on a profile frame or in a machine niche purchase optional O-Fix brackets 701-2978
Related links
- SICK C2MT Series Light Curtain Receiver, 34 mm Resolution
- SICK C2MT Series Light Curtain Receiver, 24 mm Resolution
- SICK C2MT Series Light Curtain, 14 mm Resolution
- SICK C2MT Series Light Curtain Safety Light Curtain, 14 mm Resolution
- SICK C2MT Series Light Curtain, 24 mm Resolution
- SICK C4MT Series Light Curtain Receiver, 34 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 20 mm Resolution
- SICK C4MT Series Light Curtain, 34 mm Resolution