SICK L40S Series Light Curtain Sender, 1 Beam(s)
- RS Stock No.:
- 285-9645
- Mfr. Part No.:
- L40S-11MA1A
- Brand:
- SICK
Subtotal (1 unit)*
$334.62
(exc. GST)
$368.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $334.62 |
*price indicative
- RS Stock No.:
- 285-9645
- Mfr. Part No.:
- L40S-11MA1A
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Light Curtain | |
| Series | L40S | |
| Component Type | Sender | |
| Safety Type | Type 4 | |
| Number of Beams | 1 | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Scanning Distance | 7m | |
| Length | 107.7mm | |
| Maximum Response Time | 0.4ms | |
| Terminal Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Light Curtain | ||
Series L40S | ||
Component Type Sender | ||
Safety Type Type 4 | ||
Number of Beams 1 | ||
Maximum Supply Voltage 24V dc | ||
Maximum Scanning Distance 7m | ||
Length 107.7mm | ||
Maximum Response Time 0.4ms | ||
Terminal Type M12 Connector | ||
- COO (Country of Origin):
- IT
Overview
The Safety light-beam sensor L4000 system consists of the UE401 safety evaluation device and photoelectric safety switches. The UE401 safety evaluation device functions as the link between the photoelectric safety switches and the machine controller. It m
Even complex protection tasks can be performed due to the ability to connect up to 8 sensor pairs, a range of versions that can be selected according to requirements, suitability for outdoor applications and the use of deflector mirrors.
At a glance
Type 4 (IEC 61496), SIL3 (IEC 61508), PL e (EN ISO 13849), only in conjunction with UE401
Small M18 sensors with ranges up to 10 m
Compact M30 sensors with ranges up to 60 m
Enclosure rating IP 67
Temperature range from –20 °C ... 55 °C
Narrow evaluation
Your Benefit
Easy integration due to small, compact designs with maximum scanning range
Flexible device integration makes it possible to set up individual access protections
Fast response times reduce the safety distances and save production space
Well-suited to extre
Applications
Access or area protection on machining centers and robot cells
Monitoring of doors and service openings on machines
Optical safety edges for protecting automated guided vehicles
Related links
- SICK L40S Series Light Curtain Sender, 1 Beam(s)
- SICK L41S Series Light Curtain Sender, 1 Beam(s)
- SICK WSO16I Series Light Curtain Sender, 1 Beam(s)
- SICK L29S Series Light Curtain Sender, 1 Beam(s)
- SICK L21S Series Light Curtain Sender, 1 Beam(s)
- SICK WSO26P Series Light Curtain Sender, 1 Beam(s)
- SICK WSO26I Series Light Curtain Sender, 1 Beam(s)
- SICK WSO16P Series Light Curtain Sender, 1 Beam(s)
