SICK M40Z Series Light Curtain, 2 Beam(s)
- RS Stock No.:
- 285-8853
- Mfr. Part No.:
- M40Z-025000RR0
- Brand:
- SICK
Subtotal (1 unit)*
$2,554.54
(exc. GST)
$2,809.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,554.54 |
*price indicative
- RS Stock No.:
- 285-8853
- Mfr. Part No.:
- M40Z-025000RR0
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Light Curtain | |
| Series | M40Z | |
| Safety Type | Type 4 | |
| Number of Beams | 2 | |
| Minimum Scanning Distance | 0.5m | |
| Maximum Scanning Distance | 7.5m | |
| Width | 52mm | |
| Length | 1.072m | |
| Maximum Response Time | 10ms | |
| Terminal Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Light Curtain | ||
Series M40Z | ||
Safety Type Type 4 | ||
Number of Beams 2 | ||
Minimum Scanning Distance 0.5m | ||
Maximum Scanning Distance 7.5m | ||
Width 52mm | ||
Length 1.072m | ||
Maximum Response Time 10ms | ||
Terminal Type M12 Connector | ||
- COO (Country of Origin):
- DE
Overview
The M4000 Standard A/P multiple light beam safety device is the economical solution for access protection. It is particularly economical since only the active side must be wired, which reduces the installation time. The M4000s large scanning range and ex
The modular concept enables a high level of machine safety since device properties can be adapted to meet specific application requirements. In addition, sens:Control devices, accessories, and services complete the product offering and form packaged solut
At a glance
Type 4 (IEC 61496), SIL3 (IEC 61508), PL e (EN ISO 13849)
Sender/receiver in a single housing, scanning range up to 7.5 m
External device monitoring (EDM), restart interlock and application diagnostic output
Standardized M12 connectivity
7-segment display
Your Benefit
Economical active/passive variants minimize the wiring and installation workload.
Resilient and rugged design for high system throughput, even under special ambient conditions
Mounting grooves on three housing sides ensure greater mounting flexibility and
Applications
Related links
- SICK M40Z Series Light Curtain, 2 Beam(s)
- SICK M40Z Series Light Curtain 500 mm Resolution
- SICK M40Z Series Light Curtain, 4 Beam(s)
- SICK M40E Series Light Curtain Receiver 500 mm Resolution
- SICK PSD 01 Series Light Curtain, 2 Beam(s)
- SICK PM3S13 Series Light Curtain, 2 Beam(s)
- SICK PU3H96 Series Light Curtain, 2 Beam(s)
- SICK M4P Series Light Curtain 500 mm Resolution