SICK M40S Series Light Curtain Sender, 3 Beam(s)

Subtotal (1 unit)*

$1,845.39

(exc. GST)

$2,029.93

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5 unit(s), ready to ship from another location
Units
Per unit
1 +$1,845.39

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$896.99

(exc. GST)

$986.69

(inc. GST)

RS Stock No.:
285-8850
Mfr. Part No.:
M40S-034000AR0
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Light Curtain

Series

M40S

Component Type

Sender

Safety Type

Type 4

Number of Beams

3

Maximum Supply Voltage

24V dc

Minimum Scanning Distance

500mm

Maximum Scanning Distance

70m

Width

52mm

Length

1.711m

Maximum Response Time

10ms

Terminal Type

M26 Connector

COO (Country of Origin):
DE

Overview


The M4000 Standard multiple light beam safety device is the solution for one-sided or multi-sided access protection. The M4000’s large scanning range and extensive functions provide efficient access protection and maximum reliability. The functions are ea

Separate deflection mirrors are a cost-effective way to flexibly configure protective fields. In addition, sens:Control devices, accessories, and services complete the product offering and form packaged solutions designed specifically for industrial envir

At a glance


Type 4 (IEC 61496), SIL3 (IEC 61508), PL e (EN ISO 13849)

Robust housing with three mounting grooves

Wide scanning range, up to 70 m

External device monitoring (EDM), restart interlock and application diagnostic output

Standardized M12 connectivity

7-segm

Your Benefit


The wide scanning range allows the device to be customized according to the application

Robust design with a high level of resistance to environmental changes ensures high machine availability, even under special ambient conditions

Customized protection f

Applications


Access protection

Machine tool industry

Automotive industry, robotics industry and automatic machining centers

Storage and conveyor, packaging machinery, palletizer systems and stackers

Wood machining, large weaving machines, and stone setting systems

  • RS Stock No. 0271546
  • Mfr. Part No. M40S-025003AA0
Each
$1,470.56
  • RS Stock No. 2859110
  • Mfr. Part No. WSO16P-243ZZ1A0ZZZZLLZZZZZZZZ1
Each
$319.85
  • RS Stock No. 2859638
  • Mfr. Part No. L21S-21KA1A
Each
$197.52
  • RS Stock No. 2859111
  • Mfr. Part No. WSO26P-243ZZ1A0ZZZZLLZZZZZZZZ1
Each
$408.22

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy