SICK M4P Series Sensor Sender, 3 Beam(s)
- RS Stock No.:
- 920-026
- Mfr. Part No.:
- M4P-SA03400A00
- Brand:
- SICK
N
Subtotal (1 unit)*
$896.99
(exc. GST)
$986.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $896.99 |
*price indicative
- RS Stock No.:
- 920-026
- Mfr. Part No.:
- M4P-SA03400A00
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Sensor | |
| Series | M4P | |
| Component Type | Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | CE | |
| Number of Beams | 3 | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Scanning Distance | 90m | |
| Length | 992mm | |
| Height | 30.7mm | |
| Width | 34mm | |
| Terminal Type | M12 Male Connector | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Sensor | ||
Series M4P | ||
Component Type Sender | ||
Safety Type Type 4 | ||
Standards/Approvals CE | ||
Number of Beams 3 | ||
Maximum Supply Voltage 24V dc | ||
Maximum Scanning Distance 90m | ||
Length 992mm | ||
Height 30.7mm | ||
Width 34mm | ||
Terminal Type M12 Male Connector | ||
- COO (Country of Origin):
- HU
The SICK safety multibeam sensor is designed for precision in normal industrial environments, offering a robust sender/receiver system that ensures optimal safety and functionality in various applications.
Features three beams with a scanning range of up to 90 m
Complies with Type 4 (IEC 61496) safety standards, ensuring high-level protection
Provides reliable optical synchronisation for dependable operation
Withstands ambient temperatures from -30 °C to +55 °C, suitable for diverse conditions
Constructed with an aluminium housing and polycarbonate front screen for durability
