SICK M40E Series Light Curtain Receiver, 2 Beam(s), 500 mm Resolution
- RS Stock No.:
- 285-4079
- Mfr. Part No.:
- M40E-025010RR0
- Brand:
- SICK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$1,302.05
(exc. GST)
$1,432.26
(inc. GST)
- RS Stock No.:
- 285-4079
- Mfr. Part No.:
- M40E-025010RR0
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Light Curtain | |
| Series | M40E | |
| Beam Resolution | 500mm | |
| Component Type | Receiver | |
| Safety Type | Type 4 | |
| Number of Beams | 2 | |
| Protective Height | 500mm | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Protective Width | 70m | |
| Minimum Scanning Distance | 500mm | |
| Maximum Scanning Distance | 70m | |
| Height | 55.5mm | |
| Length | 672mm | |
| Maximum Response Time | 10ms | |
| Width | 52mm | |
| Terminal Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Light Curtain | ||
Series M40E | ||
Beam Resolution 500mm | ||
Component Type Receiver | ||
Safety Type Type 4 | ||
Number of Beams 2 | ||
Protective Height 500mm | ||
Maximum Supply Voltage 24V dc | ||
Maximum Protective Width 70m | ||
Minimum Scanning Distance 500mm | ||
Maximum Scanning Distance 70m | ||
Height 55.5mm | ||
Length 672mm | ||
Maximum Response Time 10ms | ||
Width 52mm | ||
Terminal Type M12 Connector | ||
- COO (Country of Origin):
- DE
Overview
The M4000 Standard multiple light beam safety device is the solution for one-sided or multi-sided access protection. The M4000s large scanning range and extensive functions provide efficient access protection and maximum reliability. The functions are easy to understand and are set via the configuration keys located directly on the device. Integrated functions and status information enable quick commissioning and minimize machine downtime.
The modular concept enables a high level of machine safety since device properties can be adapted to meet specific application requirements. Separate deflection mirrors are a cost effective way to flexibly configure protective fields. In addition, sens:Control devices, accessories, and services complete the product offering and form packaged solutions designed specifically for industrial environments.
At a glance
Type 4 (IEC 61496), SIL3 (IEC 61508), PL e (EN ISO 13849)
Robust housing with three mounting grooves
Wide scanning range, up to 70 m
External device monitoring (EDM), restart interlock and application diagnostic output
Standardized M12 connectivity
7-segment display
Configuration keys located directly on the device
Optional integration features: laser alignment aid, LED or Actuator Sensor Interface
Your Benefit
The wide scanning range allows the device to be customized according to the application
Robust design with a high level of resistance to environmental changes ensures high machine availability, even under special ambient conditions
Customized protection field adaption with deflection mirror reduces installation costs
Customer-friendly interfaces and status display simplify commissioning and maintenance
Mounting grooves on three housing sides ensure more flexibility during mounting and simplify machine integration
Fast start-up times due to easy alignment, using the optional laser alignment aid and performing configuration directly on the device
Reduced downtime through 360° visible LED and diagnostics displays
Applications
Fields of applications
Access protection
Machine tool industry
Automotive industry, robotics industry and automatic machining centres
Storage and conveyor, packaging machinery, palletizer systems and stackers
Wood machining, large weaving machines, and st
- RS Stock No. 2854094
- Mfr. Part No. M4C-ZA02500C10
Each
$1,089.16
- RS Stock No. 2854096
- Mfr. Part No. M4P-ZA02500D00
Each
$1,743.15
- RS Stock No. 2852271
- Mfr. Part No. PSN01-2501
Each
$440.08
- RS Stock No. 2859091
- Mfr. Part No. WEO16P-2416R500A00ZLLZZZZZZZZ1
Each
$507.46
Related links
- SICK M40E Series Light Curtain Receiver 500 mm Resolution
- SICK M40E Series Light Curtain Receiver 220 mm Resolution
- SICK M40E Series Light Curtain Receiver 300 mm Resolution
- SICK M40E Series Light Curtain Receiver 400 mm Resolution
- SICK M40E Series Light Curtain Receiver, 30 mm Resolution
- SICK deTem4 Core Series Light Curtain Receiver 500 mm Resolution
- SICK deTem2 Core Series Light Curtain Receiver 500 mm Resolution
- Telemecanique Sensors XUSL2E Series Light Curtain Receiver 500 mm Resolution












